AC122 | DSI

Bipolar junction transistor, PNP, 100 mA, THT, TO-1, AC122

Order No.: 10S2150
EAN: 4099879026354
MPN:
AC122
Series: AC
AC122 DSI Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 15 pcs.
Total Price:
0.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8211 €

Transistor, AC122, Vishay

The AC122 is a germanium PNP transistor preferred for use in audio frequency (AF) input stages

Technical specifications
Filter Property Value
Collector current 100 mA
Assembly THT
Version PNP
max.voltage between collector and base Vcbo 30 V
Enclosure TO-1
Logistics
Property Value
Country of origin HU
Customs tariff number 85412900
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes