2N4033-T | DSI
Bipolar junction transistor, PNP, 1 A, 80 V, THT, TO-39, 2N4033-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4161 €
50 pcs.
1.2495 €
250 pcs.
1.0829 €
1000 pcs.
0.9401 €
2500 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Transistors series 2N.
Technical attributes (type, package, manufacturer): 2N4033, TO39, DSI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-39 | |
| Version | PNP | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 80 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |