7934200502 | DSG-CANUSA
Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, blue, 7934200502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available: 30 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6664 €
100 pcs.
0.6069 €
500 pcs.
0.5236 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated flat plug sleeve, 7934200502, DSG-CANUSA
Tab terminals, with heatshrink tubing with adhesive lining.
Mating width: 6.3 mm. Mating thickness: 0.8 mm. For strain-resistant, moisture-proof crimping of stripped cables using any standard crimp tool. Shrinking temperature: min. +100 °C. Operating temperatures: - 55 to +125 °C. Preshrinking/post-shrinking diameter: 6.5/1.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |