7934100302 | DSG-CANUSA
Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.5 mm², AWG 22 to 18, brass, red, 7934100302
Unit Price (€ / pc.)
0.6783 € *
Available: 139 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
100 pcs.
0.5474 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated flat plug sleeve, 7934100302, DSG-CANUSA
Tab terminals, with heatshrink tubing with adhesive lining.
Mating width: 6.3 mm. Mating thickness: 0.8 mm. For strain-resistant, moisture-proof crimping of stripped cables using any standard crimp tool. Shrinking temperature: min. +100 °C. Operating temperatures: - 55 to +125 °C. Preshrinking/post-shrinking diameter: 6.5/1.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.5 mm² | |
| AWG cross-section | AWG 22 to 18 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |