DERAY-IOK 6X25/1,0 ROT | DSG-CANUSA
Insulating cap, inside Ø 6 mm, L 25 mm, red, PVC, -35 to 85 °C, DERAY-IOK 6X25/1,0 ROT, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.2824 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
414.12 € *
Price list
Quantity
Price per unit*
50 pck.
8.2824 €
100 pck.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating cap, DERAY-IOK 6X25/1,0 ROT, DSG-CANUSA
Insulation cap with an internal diameter of 6 mm, is made from PVC and is suitable for temperatures ranging from -35 to 85 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating cap | |
| Inner diameter | 6 mm | |
| Wall thickness | 1 mm | |
| Length | 25 mm | |
| Colour | red | |
| Material | PVC | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 39042200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |