DERAY-IOK 5X20/1,0 ROT | DSG-CANUSA
Insulating cap, inside Ø 5 mm, L 20 mm, red, PVC, -35 to 85 °C, DERAY-IOK 5X20/1,0 ROT, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.0678 € *
Available: 38 pck.
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pck.
9.0678 €
10 pck.
8.3895 €
25 pck.
7.7112 €
50 pck.
7.2590 €
100 pck.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC insulated caps, type DSG-CANUSA DERAY-IOK.
Flexible, made of soft PVC, lead- and cadmium-free, self-extinguishing. For permanent cable end insulation; Dielectric strength: min. 18 kV/mm. Specific contact resistance: 10 Gohm x cm/min. Continuous operating temperature: –35 to +85 °C.
Technical attributes (type, inner diameter (ID), length (L), wall thickness (W), color. Order multiple: package of 100 items): IOK, ID 5.0, L 20, W 1.0 mm, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating cap | |
| Inner diameter | 5 mm | |
| Wall thickness | 1 mm | |
| Length | 20 mm | |
| Colour | red | |
| Material | PVC | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 39042200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |