DERAY-KYF 190 2:1 1,2/0,6 TRANSPARENT | DSG-CANUSA

Heatshrink tubing, 2:1, (1.2/0.6 mm), fluoropolymer, transparent, DERAY-KYF 190 2:1 1,2/0,6 TRANSPARENT

Order No.: 91F2400
EAN: 4099891278816
MPN:
DERAY-KYF 190 2:1 1,2/0,6 TRANSPARENT
4310012032
Series: DERAY-KYF 190
DERAY-KYF 190 2:1 1,2/0,6 TRANSPARENT DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.0579 € *
Available: 196 mtr.
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0579 €
10 mtr.
3.6057 €
50 mtr.
3.3201 €
100 mtr.
3.0107 €
300 mtr.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type DSG-CANUSA DERAY-KYF 190.

Thin wall, flexible, highly flame retardant to UL 224 VW-1, high temperature-resistant, made of modified cross-linked fluoropolymer

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 1.2 mm
Inner diameter after shrinkage 0.6 mm
Length 300 m
min. operating temperature -55 °C
max. operating temperature 190 °C
contains glue inside No
Wall thickness 0.24 mm
Colour transparent
Material fluoropolymer
Shrinking temperature 175 °C
Inch Size 3/64
Logistics
Property Value
Original Packaging Reel with 300 meters
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes