DERAY-KY 175 3,2/1,6 TRANSPARENT | DSG-CANUSA
Heatshrink tubing, 2:1, (3.2/1.6 mm), PVDF, transparent, DERAY-KY 175 3,2/1,6 TRANSPARENT
Order No.: 91F9470
EAN: 4099891956691
MPN:
DERAY-KY 175 3,2/1,6 TRANSPARENT
4510032032
Series: DERAY-KY 175
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.7489 € *
Standard delivery time from the manufacturer is: 2 Weeks
Heatshrink tubing, 4510032032, DSG-CANUSA
Clear, thin wall Kynar heat shrink tubing ideal for electronic, automotive and military applications requiring protection and see through inspection in aggressive environments.
Features
- Highly flame retardant
- Semi-rigid
- High withstand to abrasion and cut-through
- Excellent chemical and solvent resistance
- Shrink ratio: 2:1
Applications
- Strain relief and insulation of high temperature wires
- Excellently suitable for applications where high chemical and abrasion resistance is required
- All areas where outstanding electrical insulation is required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Length | 25 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| contains glue inside | No | |
| Wall thickness | 0.24 mm | |
| Colour | transparent | |
| Material | PVDF | |
| Shrinking temperature | 175 °C | |
| Inch Size | 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
| Original Packaging | Reel with 300 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |