DERAY-I 3000 3:1 9,5/3,0 SCHWARZ | DSG-CANUSA
Heatshrink tubing, 3:1, (9.5/3 mm), polyolefine, cross-linked, black
Order No.: 91F290
EAN: 4099891278922
MPN:
DERAY-I 3000 3:1 9,5/3,0 SCHWARZ
3210090953
Series: DERAY-I 3000
Unit Price (€ / mtr.)
5.9024 € *
Available: 0 mtr.
Next delivery: 139 mtr. on 2024-07-30
Leadtime: 3 Weeks **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 mtr.
5.9024 €
10 mtr.
5.2717 €
50 mtr.
4.8433 €
150 mtr.
4.4268 €
300 mtr.
3.9984 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, compliant with MiL, type DSG-CANUSA DERAY-I 3000.
Thin wall, flexible, flame-proof, made of cross-linked polyolefin. The tubing is also compliant with MIL-DTL-23053/5, class 1 and 2. Resistant to commonly used liquids and solvents. Ideal for sheathing objects with large differences in diameter. Good chemical resistance
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 3 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
Length | 150 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.75 mm | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Reel with 150 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |