DERAY-I 3000 3:1 4.8/1.5 SCHWARZ | DSG-CANUSA
Heatshrink tubing, 3:1, (4.8/1.5 mm), PE, crosslinked, black, DERAY-I 3000 3:1 4.8/1.5 SCHWARZ
Order No.: 91F295
EAN: 4099891279363
MPN:
DERAY-I 3000 3:1 4.8/1.5 SCHWARZ
3210045953
Series: DERAY-I 3000
Unit Price (€ / mtr.)
3.8318 € *
Available: 232 mtr.
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8318 €
10 mtr.
3.4153 €
50 mtr.
3.1535 €
100 mtr.
2.8679 €
300 mtr.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, compliant with MiL, type DSG-CANUSA DERAY-I 3000.
Thin wall, flexible, flame-proof, made of cross-linked polyolefin. The tubing is also compliant with MIL-DTL-23053/5, class 1 and 2. Resistant to commonly used liquids and solvents. Ideal for sheathing objects with large differences in diameter. Good chemical resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 1.5 mm | |
| Length | 300 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.6 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 300 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |