DERAY-HANDYBOX 3/64" SCHWARZ | DSG-CANUSA
Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, crosslinked, black, DERAY-HANDYBOX 3/64" SCHWARZ, package with 10 meters
Unit Price (€ / pck.)
18.0166 € *
Available: 4 pck.
Next delivery: 20 pck. on 2026-04-24
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pck.
18.0166 €
5 pck.
15.8508 €
10 pck.
14.4109 €
25 pck.
13.3280 €
50 pck.
12.2570 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 8610012952, DSG-CANUSA
The 8610012952 flame-retardant heat-shrink tubing is suitable for a wide range of applications.
Features
- Flexible
- Continuous Operating Temperature: -55°C to 135°C
- Shrink Temperature: 110°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.2 mm | |
| Inner diameter after shrinkage | 0.6 mm | |
| Length | 10 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.4 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 110 °C | |
| Inch Size | 3/64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |