DERAY-HANDYBOX 3/64" GELB | DSG-CANUSA
Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, crosslinked, yellow, DERAY-HANDYBOX 3/64" GELB, package with 10 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
15.8508 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
79.25 € *
Price list
Quantity
Price per unit*
5 pck.
15.8508 €
10 pck.
14.4109 €
25 pck.
13.3280 €
50 pck.
12.2570 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HANDYBOX.
Extraordinary application diversity, heatshrink tubing DERAY-H, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.2 mm | |
| Inner diameter after shrinkage | 0.6 mm | |
| Length | 10 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.4 mm | |
| Colour | yellow | |
| Material | PE, crosslinked | |
| Shrinking temperature | 110 °C | |
| Inch Size | 3/64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |