DERAY-HANDYBOX 3/4" GRÜN/GELB | DSG-CANUSA
Heatshrink tubing, 3:1, (19/6 mm), PE, crosslinked, yellow/green, DERAY-HANDYBOX 3/4" GRÜN/GELB, package with 3 meters
Order No.: 91F187
EAN: 4099891278311
MPN:
DERAY-HANDYBOX 3/4" GRÜN/GELB
8610190613
Series: DERAY-IGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
19.8254 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
99.13 € *
Price list
Quantity
Price per unit*
5 pck.
19.8254 €
10 pck.
18.0285 €
25 pck.
16.6838 €
50 pck.
15.3153 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, DERAY-HANDYBOX 3/4" GRÜN/GELB, DSG-CANUSA
Thin-walled, crosslinked polyolefin heat shrink tubing features a yellow-green striped design and exhibits rapid shrinking capabilities with a high shrink ratio.
Features
- Flame retardant
- Flexible
- Striped color combination designates international electrical grounding
- Resistant to common fluids and solvents
- Shrink ratio: 3:1
- Shrink temperature: 90°C min
Applications
- Insulating and marking of earthing conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.85 mm | |
| Colour | yellow/green | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 3/4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |