DERAY-HANDYBOX 1/2" SCHWARZ | DSG-CANUSA
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, DERAY-HANDYBOX 1/2" SCHWARZ
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, DERAY-HANDYBOX 1/2" SCHWARZ, package with 5 meters
Order No.: 91F1309
Manufacturer: DSG-CANUSA
per pck. 18.0166 € *
Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HANDYBOX.
Extraordinary application diversity, heatshrink tubing DERAY-H, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| Length | 5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.6 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 110 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |