DERAY-HANDYBOX 3/8" GRÜN/GELB | DSG-CANUSA
Heatshrink tubing, 3:1, (9.5/3 mm), PE, crosslinked, yellow/green, DERAY-HANDYBOX 3/8" GRÜN/GELB
Order No.: 91F182
EAN: 4099891278298
MPN:
DERAY-HANDYBOX 3/8" GRÜN/GELB
8610095613
Series: DERAY-IGY
Unit Price (€ / pck.)
19.8254 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
99.13 € *
Price list
Quantity
Price per unit*
5 pck.
19.8254 €
10 pck.
18.0285 €
25 pck.
16.6838 €
50 pck.
15.3153 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HAGYBOX.
DERAY-HAGYBOX, heatshrink tubing, high shrinking rate, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package
Technical specifications
Filter | Property | Value |
---|---|---|
Shrinking rate | 3:1 | |
Inner diameter before shrinkage | 9.5 mm | |
Inner diameter after shrinkage | 3 mm | |
Length | 4 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.75 mm | |
Colour | yellow/green | |
Material | PE, crosslinked | |
Shrinking temperature | 90 °C | |
Inch Size | 3/8 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |