DERAY-HANDYBOX 3/4" GRÜN/GELB | DSG-CANUSA
Heatshrink tubing, 3:1, (19/6 mm), PE, crosslinked, yellow/green, DERAY-HANDYBOX 3/4" GRÜN/GELB
Order No.: 91F184
EAN: 4099891278311
MPN:
DERAY-HANDYBOX 3/4" GRÜN/GELB
8610190613
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 3:1, (19/6 mm), PE, crosslinked, yellow/green, DERAY-HANDYBOX 3/4" GRÜN/GELB, package with 3 meters
Order No.: 91F187
Manufacturer: DSG-CANUSA
per pck. 19.8254 € *
Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HAGYBOX.
DERAY-HAGYBOX, heatshrink tubing, high shrinking rate, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 6 mm | |
| Length | 3 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.85 mm | |
| Colour | yellow/green | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 3/4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |