DERAY-HAGYBOX 1 GN/GE | DSG-CANUSA

Heatshrink tubing, 3:1, (25.4/8 mm), polyolefine, cross-linked, yellow/green

Order No.: 91F185
EAN: 4099891278328
MPN:
DERAY-HAGYBOX 1 GN/GE
8610254613
Series: DERAY-IGY
DSG-CANUSA
Image not available
Image may differ
Unit Price (€ / pck.)
20.7774 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
20.78 € *
Price list
Quantity
Price per unit*
1 pck.
20.7774 €
10 pck.
18.7068 €
50 pck.
17.0170 €
100 pck.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HAGYBOX.

DERAY-HAGYBOX, heatshrink tubing, high shrinking rate, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package

Technical specifications
Colour yellow/green
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 25.4 mm
contains glue inside No
Length 2 m
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 90 °C
Wall thickness 1 mm
Inch Size 1
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3:1, (19/6 mm), polyolefine, cross-linked, yellow/green
Order No.:
 91F184
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-HAGYBOX 3/4 GN/GE
Available: 9 pck. Leadtime: 4 Weeks **
Total Price: 20.78 € *
1 pck.
20.7774 €
10 pck.
18.7068 €
50 pck.
17.0170 €
100 pck.
14.9821 €
3 m
19 mm
0.85 mm
6 mm
polyolefine, cross-linked
yellow/green
No
-55 °C
3:1
90 °C
135 °C
Heatshrink tubing, 3:1, (4.8/1.5 mm), polyolefine, cross-linked, yellow/green
Order No.:
 91F180
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-HANDYBOX 3/16 GN/GE
Available: 6 pck. Leadtime: On Request **
Total Price: 20.78 € *
1 pck.
20.7774 €
10 pck.
18.2784 €
50 pck.
17.0408 €
150 pck.
16.2911 €
500 pck.
15.4581 €
6 m
4.8 mm
0.6 mm
1.5 mm
polyolefine, cross-linked
yellow/green
No
-55 °C
3:1
90 °C
135 °C
Heatshrink tubing, 3:1, (9.5/3 mm), polyolefine, cross-linked, yellow/green
Order No.:
 91F182
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-HAGYBOX 3/8 GN/GE
Available: 1 pck. Leadtime: On Request **
Total Price: 20.78 € *
1 pck.
20.7774 €
10 pck.
18.2784 €
50 pck.
17.0408 €
150 pck.
16.2911 €
500 pck.
15.4581 €
4 m
9.5 mm
0.75 mm
3 mm
polyolefine, cross-linked
yellow/green
No
-55 °C
3:1
90 °C
135 °C
Heatshrink tubing, 3:1, (12.7/4 mm), polyolefine, cross-linked, yellow/green
Order No.:
 91F183
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-HAGYBOX 1/2 GN/GE
Available: 3 pck. Leadtime: 4 Weeks **
Total Price: 20.78 € *
1 pck.
20.7774 €
10 pck.
18.2784 €
50 pck.
17.0408 €
150 pck.
16.2911 €
500 pck.
15.4581 €
3.5 m
12.7 mm
0.75 mm
4 mm
polyolefine, cross-linked
yellow/green
No
-55 °C
3:1
90 °C
135 °C
Heatshrink tubing, 3:1, (25.4/8 mm), polyolefine, cross-linked, yellow/green
Order No.:
 91F185
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-HAGYBOX 1 GN/GE
Available: 0 pck. Leadtime: On Request **
Total Price: 20.78 € *
1 pck.
20.7774 €
10 pck.
18.7068 €
50 pck.
17.0170 €
100 pck.
14.9821 €
2 m
25.4 mm
1 mm
8 mm
polyolefine, cross-linked
yellow/green
No
-55 °C
3:1
90 °C
135 °C
Heatshrink tubing, 3:1, (6.4/2 mm), polyolefine, cross-linked, yellow/green
Order No.:
 91F181
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY-HAGYBOX 1/4 GN/GE
Available: 0 pck. Leadtime: 5 Weeks ** Next delivery: 6 pck. on 2024-05-10
Total Price: 20.78 € *
1 pck.
20.7774 €
10 pck.
18.2784 €
50 pck.
17.0408 €
150 pck.
16.2911 €
500 pck.
15.4581 €
4.5 m
6.4 mm
0.65 mm
2 mm
polyolefine, cross-linked
yellow/green
No
-55 °C
3:1
90 °C
135 °C