DERAY-HAGYBOX 1/4 GN/GE | DSG-CANUSA
Heatshrink tubing, 3:1, (6.4/2 mm), polyolefine, cross-linked, yellow/green
Unit Price (€ / pck.)
20.7774 € *
Available: 0 pck.
Next delivery: 6 pck. on 2024-05-10
Leadtime: 5 Weeks **
Total Price:
20.78 € *
Price list
Quantity
Price per unit*
1 pck.
20.7774 €
10 pck.
18.2784 €
50 pck.
17.0408 €
150 pck.
16.2911 €
500 pck.
15.4581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HAGYBOX.
DERAY-HAGYBOX, heatshrink tubing, high shrinking rate, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package
Technical specifications
Colour | yellow/green | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6.4 mm | |
contains glue inside | No | |
Length | 4.5 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.65 mm | |
Inch Size | 1/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |