DERAY-HANDYBOX 1/2" GRÜN/GELB | DSG-CANUSA
Heatshrink tubing, 3:1, (12.7/4 mm), polyolefine, cross-linked, yellow/green
Order No.: 91F183
EAN: 4099891278304
MPN:
DERAY-HANDYBOX 1/2" GRÜN/GELB
8610127613
Series: DERAY-IGY
Unit Price (€ / pck.)
20.8845 € *
Available: 3 pck.
Leadtime: 4 Weeks **
Total Price:
20.88 € *
Price list
Quantity
Price per unit*
1 pck.
20.8845 €
5 pck.
18.3736 €
10 pck.
16.7076 €
25 pck.
15.4581 €
50 pck.
14.1967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HAGYBOX.
DERAY-HAGYBOX, heatshrink tubing, high shrinking rate, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package
Technical specifications
Colour | yellow/green | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
Length | 3.5 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.75 mm | |
Inch Size | 1/2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |