7932330102 | DSG-CANUSA
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 6.5 mm, M8, yellow, 7932330102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
64.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6426 €
500 pcs.
0.5712 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, ring tongue, with heatshrink tubing with adhesive lining, type DSG-CANUSA Crimpseal II 7932.
For strain-resistant, moisture-proof crimping of stripped cables using any standard crimp tool; Shrinking temperature: min. +100 °C. Operating temperatures: - 55 to +125 °C. Preshrinking/post-shrinking diameter: 6.5/2.2 mm.
For rated cross-section 4.0 to 6.0 mm², yellow, type 7932.
Technical attributes (type, for screw size): 330102, 8.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| shrinkable tubing | Yes | |
| Hole diameter | 6.5 mm | |
| Thread size | M8 | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |