7932130302 | DSG-CANUSA
Insulated ring cable lug, 0.5-1.5 mm², AWG 22 to 18, 4.3 mm, M8, red, 7932130302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available: 65 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
100 pcs.
0.4879 €
500 pcs.
0.4284 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, ring tongue, with heatshrink tubing with adhesive lining, type DSG-CANUSA Crimpseal II 7932.
For strain-resistant, moisture-proof crimping of stripped cables using any standard crimp tool; Shrinking temperature: min. +100 °C. Operating temperatures: - 55 to +125 °C. Preshrinking/post-shrinking diameter: 4.3/1.4 mm.
For rated cross-section 0.5 to 1.5 mm², red, type 7932.
Technical attributes (type, for screw size): 130302, 8.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| shrinkable tubing | Yes | |
| Hole diameter | 4.3 mm | |
| Thread size | M8 | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |