7931100302 | DSG-CANUSA
Butt connector with heat shrink insulation, 0.5-1.5 mm², AWG 22 to 16, red, 37.5 mm, 7931100302
Unit Price (€ / pc.)
0.4403 € *
Available: 720 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.2951 €
1000 pcs.
0.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink insulated connector, 7931100302, DSG-CANUSA
Crystal clear, semi-rigid, adhesive lined tubing with integral solderless splice connector.
Features
- Halogen-free
- Exceptional clarity for visual confi rmation of seal
- Seals and protects against water, corrosive compounds, moisture and contaminants
- Tough, durable heat shrink tubing resists abrasion, crimp tool damage and splitting
- Inner adhesive bonds to plastics, rubbers and metals
- Shrink ratio: 3:1
Applications
- Wire to wire splicing
- Environmental protection for crimp-connections and terminals
- Automotive / trucking repair and maintenance
- Commercial, electronics and appliance wiring
- Marine electronics and fleet maintenance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 37.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |