26150201JA | Dremel
Soldering tip, pencil point, (L x W) 24 x 8 mm, 26150201JA, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
10.3292 € *
Available: 2 pck.
Soldering tip, 26150201JA, Dremel
Soldering tip. For the Dremel VersaTip 2000 and the VersaFlame 2200.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | Dremel VersaTip 2000, VersaFlame 2200 | |
| Length | 24 mm | |
| Width | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |