2615MS53JA | Dremel
Saw blade, BW 4 mm, L 100 mm, metal, 2615MS53JA, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.497 € *
Standard delivery time from the manufacturer is: 1 Week
Saw blade, 2615MS53JA, Dremel
Saw blade for cutting soft sheet metal. This blade has 10 teeth per centimeter ensuring excellent cuts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | saw blade | |
| Blade width | 4 mm | |
| Length | 100 mm | |
| Suitable for | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82029100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |