2608846430 | Dremel
Saw blade, multi-material, 85 mm, wood, laminate, plastic, non-ferrous metals, 2608846430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9825 € *
Standard delivery time from the manufacturer is: 1 Week
Blueprint Multi-Material blade, 2608846430, Dremel
Effortlessly cut through wood, laminate, plastic, and even non-ferrous metals (aluminium and copper). Our Multi-Material Saw Blade is designed to handle a variety of materials with precision and ease, transforming your Dremel Blueprint Portable Saw Station or Compact Saw into a project chameleon.
Features
- Effortlessly cuts wood, laminate, plastic, and non-ferrous metals
- Designed for Dremel Blueprint Portable Saw Station and Compact Saw
- Carbide tips provide clean, long-lasting cuts
- Easy to install and switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | saw blade | |
| Version | multi-material, 85 mm | |
| Suitable for | wood, laminate, plastic, non-ferrous metals |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82023900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |