F013CS12JM | Dremel
DREMEL® Blueprint Mobile Sawing Station
NCNR (non cancelable / non returnable)
Blueprint Portable Saw Station, F013CS12JM, Dremel
A must-have for both homeowners, and renters alike. Designed to be compact yet powerful, this saw station fits perfectly in any home without sacrificing functionality. Its intuitive design and included accessories means you can jump right into your projects without a steep learning curve. Whether you're working on installing trim, vinyl flooring, or taking on a feature wall, this versatile saw can handle it all. From miter and bevel cuts to straight and rip cuts, the Blueprint Portable Saw Station is built to make every common cut simple.
Features
- 12V Brushless Compact saw with an integrated laser guide
- Compact multi-functional saw station case with a built-in guided track for perfect straight, miter and bevel cuts
- Contains a range of attachments and guides for best cutting experience
- Carbide Multi-Material blade that cuts a variety of materials
| Filter | Property | Value |
|---|---|---|
| Product type | sawmill | |
| Rated voltage | 12 V | |
| speed | 5000 1/min |
| Property | Value |
|---|---|
| Customs tariff number | 84672230 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |