F013CS12JA | Dremel
DREMEL® Blueprint 12V Cordless Compact Saw
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.954 € *
Standard delivery time from the manufacturer is: 1 Week
Blueprint Compact Saw, F013CS12JA, Dremel
Perfect for those quick, precise cuts that can make all the difference in your DIY projects. Its compact size means it won't weigh you down, while its power can tackle a variety of materials. Whether you're revamping your living space or building something custom, the Compact Saw is the tool you need to unlock your next project.
Features
- Brushless Motor that offers lasting power in a compact size
- 12V, 2Ah battery so you can work anywhere
- Integrated laser to align your cut quickly
- Dust attachment that keeps your workspace clean
- Carbide Multi-Material blade that cuts most project materials
- Edge guide that helps with straight cuts
- 5,000 RPM single speed - ideal for smooth, consistent cuts on a variety of materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cordless compact saw | |
| Rated voltage | 12 V | |
| speed | 5000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672230 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |