F0139100JA | Dremel
Bending shaft kit, F0139100JA
Order No.: 07L6534
EAN: 8710364046928
MPN:
F0139100JA
Fortiflex 9100-21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.51 € *
Standard delivery time from the manufacturer is: 1 Week
Heavy-duty flexible shaft, F0139100JA, Dremel
The Fortiflex is a high quality precision tool, consisting of a powerful hanging motor (300 W), a patented heavy duty flexible shaft, an exchangeable precision hand piece and a foot pedal for variable speed control (0-20.000 rpm). This makes it the ideal tool for stationary projects, like woodworking, jewellery making, stone working, car restoration, or any project where a combination of power and precision is required.
Features
- Precision hand piece is engineered for control and comfort even with extended use
- Variable speed foot pedal allows you to match the speed with the application, hands-free
- Interchangeable hand piece is compatible with other flex shaft tools
Scope of delivery
- Flexible shaft Fortiflex
- 1 Sanding belt 6.4 mm, grit 60
- 2 Sanding belts 6.4 mm, grit 120
- 1 Sanding belt with sanding mandrel 6.4 mm, grit 60
- 1 Sanding belt 13 mm, grit 60
- 2 Sanding belts 13 mm, grit 120
- 1 Sanding belt with abrasive mandrel 13 mm, grit 60
- 1 High-speed milling cutter 6.4 mm
- 1 Tungsten carbide milling cutter with spear point 3.2 mm
- 1 Diamond-tipped milling cutter 2 mm
- 1 Bristle brush 19 mm
- 1 Silicon carbide grinding stone 4.8 mm
- 1 Corundum grinding tip 6.4 mm
- Precision drill bit set (7 pieces)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bending shaft kit | |
| Rated voltage | 230 V | |
| Power | 300 W | |
| speed | 20000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |