F0138260JF | Dremel

DREMEL 8260, Multifunctional tool 8260, 1x 12 V battery, 65 accessories, 5 attachments, F0138260JF

Order No.: 07L6533
EAN: 8710364082711
MPN:
F0138260JF
8260-5/65
Series: 8260
F0138260JF Dremel Multitools, Grinders and Sanders Image 1
F0138260JF Dremel Multitools, Grinders and Sanders Image 2
F0138260JF Dremel Multitools, Grinders and Sanders Image 3
F0138260JF Dremel Multitools, Grinders and Sanders Image 4
F0138260JF Dremel Multitools, Grinders and Sanders Image 5
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
DREMEL 8260, Multifunction tool, 1x 12 V battery,5 accessories, F0138260JA
DREMEL 8260, Multifunction tool, 1x 12 V battery,5 accessories, F0138260JA
Order No.: 07L6532
Manufacturer: Dremel
per pc. 214.0810 € *

Multifunction tool, F0138260JF, Dremel

This cordless tool will help you unleash your potential in DIY jobs by bringing you more power, runtime, speed, and now with connectivity. The F0138260JF has a brushless motor and 12 V Max, 3Ah lithium-ion battery. This innovative multi-tool will improve your DIY experience in many ways. Thanks to 20% more power and 20% more cutting speed, you can tackle the most heavy-duty applications with ease.

Scope of delivery

  • Dremel 8260
  • Battery 12 V
  • Modeling table
  • Precision handle
  • Multi-purpose milling attachment
  • Circle and parallel cutter
  • 1 Engraving cutter 2.4 mm
  • 1 High-speed milling cutter
  • 1 Silicon carbide grinding stone
  • 1 Corund grinding tip 9.5 mm
  • 1 Aluminum oxide grinding wheel
  • 3 Polishing wheels 13 mm
  • 3 Polishing wheels 26 mm
  • 1 Bristle brush 13 mm
  • 1 Polishing paste
  • 2 EZ SpeedClic metal cutting discs (pack of 5)
  • 20 High-performance cut-off wheels 24 mm
  • 1 Spiral cutter
  • 1 Multi-purpose spiral cutter
  • 1 Sanding belt with abrasive mandrel 13 mm, grit 60
  • 3 Sanding belts 13 mm, grit 60
  • 4 Sanding belts 13 mm, grit 120
  • 7 Sanding discs, grit 180
  • 7 Sanding discs, 240 grit
  • 2 EZ SpeedClic fine sanding discs, grit 180 and 280
  • 1 Mandrel 401
  • 1 Mandrel 402
  • 1 EZ SpeedClic mandrel
  • 1 Drill bit
Technical specifications
Filter Property Value
Version battery multifunction tool
Rated voltage 12 V
speed 30000 1/min
Logistics
Property Value
Customs tariff number 84672920
Country of origin MX
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Replacement