F0138250JF | Dremel
DREMEL® 8250, corded multi-function tool, 65 accessories, 5 attachments
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.031 € *
Standard delivery time from the manufacturer is: 1 Week
Brushless Motor, F0138250JF, Dremel
Get ready for a boost! With its brushless motor, the Multi-Tool 8250 gives you 20% more power and cutting speed. Powered by a 12V, 2AH battery, it's also cordless, so you can roam wherever your DIY projects take you without being tied down to an outlet. Enjoy variable speed from 5,000 to 30,000 RPM for precise control over your tasks.
Features
- Brushless motor provides 20% more power and cutting speed
- 2x 12V, 2 Ah batteries for prolonged use so you can work anywhere
- Compatible with all Dremel accessories and attachments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunctional tool | |
| Rated voltage | 12 V | |
| speed | 30000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672920 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |