F0138240KB | Dremel

DREMEL® 8240 Multi-Tool (without battery)

Order No.: 07L6618
EAN: 4053423843927
MPN:
F0138240KB
8240-3-MB
Series: 8240
F0138240KB Dremel Multitools, Grinders and Sanders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.081 €

Multifunction tool, F0138240KB, Dremel

Get the power to perform at your peak with the cordless Dremel 8240. With this portable powerhouse, you’re in control. You get the same power as with corded Dremel 4250, but without being tied to a socket. Small but mighty, you’ll enjoy a long runtime thanks to its powerful and removable 2Ah battery. So you can work where you like for as long as you like.

Features

  • Great run time and cooler operation to work comfortably for longer
  • 12V, 2Ah battery so you can work anywhere
  • User-focused design and full compatibility with Dremel accessories and attachments
Technical specifications
Filter Property Value
Product type multifunctional tool
Rated voltage 12 V
speed 35000 1/min
Logistics
Property Value
Customs tariff number 84672920
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes