F0138240JK | Dremel
DREMEL 8240, cordless multifunction tool with Platinum Edition accessory set, F0138240JK
Discontinued
Unit Price (€ / pc.)
224.91 € *
Available: 1 pcs.
Cordless multifunction tool, F0138240JK, Dremel
With this portable powerhouse, you’re in control. Small but powerful, you will enjoy a long runtime thanks to its powerful and removable 2Ah battery.
Scope of delivery
- Dremel 8240
- Battery 12 V
- Modeling table
- Precision handle
- Multi-purpose milling attachment
- Circle and parallel cutter
- 1 Engraving cutter 2.4 mm
- 1 High-speed milling cutter
- 1 Silicon carbide grinding stone
- 1 Corund grinding tip 9.5 mm
- 1 Aluminum oxide grinding wheel
- 3 Polishing wheels 13 mm
- 3 Polishing wheels 26 mm
- 1 Bristle brush 13 mm
- 1 Polishing paste
- 2 EZ SpeedClic metal cutting discs (pack of 5)
- 20 High-performance cut-off wheels 24 mm
- 1 Spiral cutter
- 1 Multi-purpose spiral cutter
- 1 Sanding belt with abrasive mandrel 13 mm, grit 60
- 3 Sanding belts 13 mm, grit 60
- 4 Sanding belts 13 mm, grit 120
- 7 Sanding discs, grit 180
- 7 Sanding discs, 240 grit
- 2 EZ SpeedClic fine sanding discs, grit 180 and 280
- 1 Mandrel 401
- 1 Mandrel 402
- 1 EZ SpeedClic mandrel
- 1 Drill bit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery multifunction tool | |
| Rated voltage | 12 V | |
| speed | 35000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 84672920 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |