F0138150JA | Dremel
DREMEL® 8150, 7.2V Multifunction Tool, 20-Piece Accessory Set
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.9910 € *
Standard delivery time from the manufacturer is: 1 Week
Multifunction tool, F0138150JA, Dremel
The Dremel 8150 is the ultimate compact brushless 7.2V Multi-Tool for everyday tasks. Combining power, precision, and portability, it’s the ideal tool for both creative and functional home improvement projects. Built to handle a wide range of tasks, from engraving and cutting to sanding and sharpening, the 8150 delivers unmatched flexibility and control while saving space. It’s your go-to for tackling tasks with ease.
Features
- USB-C rechargeable 7.2V brushless battery for ultimate portability
- Compact for comfort but powerful enough for cutting, sanding, and more
- Integrated LED nose cap light that illuminates your work area
- Comes with 20 accessories, USB-C charging cord and accessory case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunctional tool | |
| Rated voltage | 7.2 V | |
| speed | 30000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672920 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |