F0137760JA | Dremel
DREMEL 7760-15 cordless multifunction tool 3.6 Vwith 15 accessories, F0137760JA
Order No.: 07L6528
EAN: 8710364081394
MPN:
F0137760JA
7760-15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.421 € *
Standard delivery time from the manufacturer is: 1 Week
Cordless multifunction tool, F0137760JA, Dremel
The versatility of this kit allows you to sand, grind, sharpen, carve, engrave, clean and polish, with the only change being the accessory. Tackle any kind of light duty home improvement or creative project. The 15 accessories included gives you the freedom to work on multiple materials with multiple applications. You can use the cordless and USB-chargeable Lite anytime and anywhere, indoors or outdoors.
Scope of delivery
- Dremel Lite
- 1 High-speed milling cutter 3.2 mm
- 1 Diamond-tipped milling cutter 2 mm
- 1 Corundum grinding tip 9.5 mm
- 1 Silicon carbide grinding stone 19.8 mm
- 1 Wire brush 19 mm
- 1 Bristle brush 13 mm
- 3 Polishing wheels 13 mm
- 1 Polishing paste
- 2 Sanding belts 13 mm, grit 60
- 1 Sanding belt with abrasive mandrel 13 mm, grit 60
- 1 Sanding belt 13 mm, grit 120
- 1 Mandrel 401
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery multifunction tool | |
| Rated voltage | 3.6 V | |
| speed | 25000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 84672920 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |