F0134250JS | Dremel
DREMEL® 4250, Corded Multitool, 128 Accessories, 6Attachments
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.181 € *
Standard delivery time from the manufacturer is: 1 Week
Cordless Multitool, F0134250JS, Dremel
The Dremel 4250 is where maximum power meets high-quality and durable design. This kit comes with the Dremel 4250 Multi-Tool, 35 accessories and a fabric bag, perfect for your tough DIY projects.
Features
- High performance corded Multi-Tool with uninterrupted power
- Start cutting, sanding, polishing, grinding and engraving right away
- 35 accessories including EZ SpeedClic
- Easy to carry and store thanks to the included fabric bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunctional tool | |
| Rated voltage | 240 V | |
| Power | 175 W | |
| speed | 35000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |