F0134250JK | Dremel
DREMEL 4250 corded multifunction tool, 128 accessories, 6 attachments, F0134250JK
Discontinued
Corded multifunction tool, F0134250JK, Dremel
The F0134250JK gives you ultimate experience with unlimited power. Cut, carve, sand, grind, polish, engrave and do much more with this most exclusive kit of Dremel F0134250JK. It includes 128 accessories and 6 attachments for all kinds off applications and DIY projects. Sturdy storage case will allow you to carry your tool easily and keep all accessories and attachments neatly. From the toughest functional jobs to detailed creative projects, this kit will support you across a broad range of applications.
Features
- Bring precision to your toughest jobs and ease to your creative projects
- Keep all your accessories and attachments organised with the spacious and sturdy storage case
Scope of delivery
- Dremel 4250
- Modeling table
- Precision handle
- Angle attachment
- Circle and parallel cutter
- Flexible shaft
- Multi-purpose milling attachment
- 1 High-speed milling cutter
- 1 Corundum grinding tip 9.5 mm
- 1 Corundum grinding tip 3,4 mm
- 5 Aluminum oxide grinding wheel
- 1 Silicon carbide grinding stone
- 1 Silicon carbide grinding stone 4,8 mm
- 1 Polishing paste
- 4 Polishing wheels 26 mm
- 8 Polishing wheels 13 mm
- 1 Bristle brush 13 mm
- 3 EZ SpeedClic metal cutting discs (pack of 5)
- 1 EZ SpeedClic plastic cut-off wheel
- 20 High-performance cut-off wheels 24 mm
- 1 Spiral cutter
- 1 Multi-purpose spiral cutter
- 1 Sanding belt with abrasive mandrel 13 mm, grit 60
- 9 Sanding belts 13 mm, grit 60
- 10 Sanding belts 13 mm, grit 120
- 1 Sanding belt with 6.4 mm sanding mandrel
- 9 sanding belts 6.4 mm, grit 60
- 10 Sanding belts 6.4 mm, grit 120
- 16 Sanding discs, 240 grit
- 16 Sanding discs, grit 180
- 1 Mandrel 402
- 1 Mandrel 401
- 1 EZ SpeedClic mandrel
- 1 Collet chuck
- 1 Drill bit
| Filter | Property | Value |
|---|---|---|
| Version | multifunctional tool | |
| Rated voltage | 240 V | |
| Power | 175 W | |
| speed | 35000 1/min |
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | MX |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |