F0134250JF | Dremel
DREMEL 4250, multifunction tool, 45 accessories,3 attachments, F0134250JF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.41 € *
Standard delivery time from the manufacturer is: 1 Week
Multifunction tool, F0134250JF, Dremel
Maximum power for your high-duty projects. Tackle the toughest presicion jobs with this complete F0134250JF kit including 45 accessories, 3 attachments and two storage solutions. Carry your 4250-3/45 Multi-Tool around in its light-weight case or hang it to the wall with the tool holder to quickly access it.
Features
- The case allows you to carry and store all accessories and attachments easily
- Cut, drill, grind, sand, polish and engrave with the 45 included high quality Dremel accessories
Scope of delivery
- Dremel 4250
- Flexible shaft
- Protective cover attachment
- Circular and parallel cutter
- 1 High-speed milling cutter
- 1 Corundum grinding tip 9.5 mm
- 1 Silicon carbide grinding stone
- 1 Polishing paste
- 2 Polishing wheels 26 mm
- 2 Polishing wheels 13 mm
- 1 Bristle brush 19 mm
- 5 EZ SpeedClic metal cutting discs
- 5 Cut-off wheels 32 mm
- 2 Multi-purpose spiral cutters
- 1 Sanding belt with abrasive mandrel 13 mm, grit 60
- 2 Sanding belts 13 mm, grit 60
- 3 Sanding belts 13 mm, grit 120
- 4 Sanding discs, 180 grit
- 4 Sanding discs, 240 grit
- 3 Sanding belts 6.4 mm, grit 120
- 2 Sanding belts 6.4 mm, grit 60
- 1 Sanding belt with sanding mandrel 6.4 mm, grit 60
- 1 Mandrel 401
- 1 Mandrel 402
- 1 EZ SpeedClic mandrel
- 1 Drill bit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multifunctional tool | |
| Rated voltage | 240 V | |
| Power | 175 W | |
| speed | 35000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |