F0134000JP | Dremel
DREMEL® 4000 Multi-Tool
Multifunction tool, F0134000JP, Dremel
This Dremel kit includes the high performance 4000 Multi-Tool with the new EZ Twist Nose Cap. This means no wrench is needed anymore when changing accessories. It comes in a neatly organised case that includes a removable accessory tray and a tool holder which can be fixed to the wall and allows for easy wrapping of the tool's cord. This practical carrying case also contains the Flex Shaft, the Line & Circle Cutter, the detailer’s grip and the shaping platform attachment. Furthermore 65 original Dremel accessories are included.
Features
- Strong and dynamic Multi-Tool for everyday use
- Experience maximum control and precision with the most variable rotary speed (5.000 - 35.000)
- Comes in a spacious and sturdy storage case with a removable accessory tray for convenient storage.
| Filter | Property | Value |
|---|---|---|
| Product type | multifunctional tool | |
| Rated voltage | 230 V | |
| Power | 175 W | |
| speed | 35000 1/min |
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | MX |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |