F0133200JA | Dremel
DREMEL® 3200, Multi-Tool, 90 accessories, 1 attachment
NCNR (non cancelable / non returnable)
Multitool, F0133200JA, Dremel
The Dremel 3200 features a soft grip handle that offers better control and reduces fatigue during use. This tool is designed for ease of use, with a compact and user-friendly design that delivers excellent results and effortless handling. When you open the Dremel 3200 box, you'll find a QR code. Just scan it, and you'll gain access to quick start guide videos, helping you start using it with ease. Plus, it's one of the smallest tools available, measuring only 19 cm in length and weighing just 580 grams, making it highly portable. Welcome to the Dremel 3200, where ease of use meets exceptional performance.
Features
- The Dremel 3200 features a soft grip handle, ensuring precise control and reduced fatigue during use
- Offers a compact and user-friendly design, making handling effortless and delivering excellent results
- Gain smooth power control through the 130W motor
- The Dremel 3200 seamlessly works with all Dremel accessories and attachments, allowing you to tackle a wide range of applications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunctional tool | |
| Rated voltage | 240 V | |
| Power | 130 W |
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | MX |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |