F0133000HA | Dremel
DREMEL 3000-2/25 multifunction tool (130 W), 25 accessories, 2 attachments, F0133000HA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.793 € *
Standard delivery time from the manufacturer is: 1 Week
Multifunction tool, F0133000HA, Dremel
The F0133000HA is the versatile all-rounder multi-tool that gets you from start to finish. Perfect for DIY projects that require powerful and precise light duty finishing applied on various materials. Swap applications using the 25 accessories in no time: from carving, engraving, sanding, polishing to cutting and more.
Scope of delivery
- Dremel 3000
- Flexible shaft
- Multi-purpose router attachment
- 1 engraving cutter 0.8 mm
- 1 Diamond tipped cutter 2 mm
- 1 wire brush 19 mm
- 4 polishing wheels 26 mm
- 1 polishing paste
- 2 multi-purpose spiral cutters
- 1 sanding belt with abrasive mandrel 13 mm, grit 60
- 4 sanding belts 13 mm, grit 60
- 4 sanding belts 13 mm, grit 120
- 1 mandrel
- 1 EZ SpeedClic mandrel
- 1 drill bit
- 4 metal cutting discs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multifunctional tool | |
| Rated voltage | 230 V | |
| Power | 130 W | |
| speed | 33000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |