F0132050JM | Dremel
DREMEL Stylo+, 2050-15 multifunctional tool (9 watts) with 15 accessories, F0132050JM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.807 € *
Standard delivery time from the manufacturer is: 1 Week
Multifunctional tool, F0132050JM, Dremel
Whether it's engraving designs, performing light sanding, or polishing finishes, this tool is your go-to companion for a wide range of crafting needs.
Features
- The thin light weighted design lets you hold the tool just like an ordinary pen
- Adjust the speed to your liking with variable speed settings, tailored to your project needs
Scope of delivery
- 1 Dremel Stylo+
- 1 high-speed milling cutter 6.4 mm
- 1 diamond-tipped milling cutter 2 mm
- 1 wire brush 19 mm
- 2 polishing wheels 26 mm
- 3 polishing wheels 13 mm
- 1 mandrel
- 1 polishing paste
- 1 sanding belt with sanding mandrel 6.4 mm, grit 60
- 1 sanding belt 6.4 mm, 60 grit
- 1 sanding belt 6.4 mm, 120 grit
- 1 engraving knife 0.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multifunctional tool | |
| Rated voltage | 240 V | |
| Power | 9 W | |
| speed | 22000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |