F0130930JA | Dremel
DREMEL 930 hot glue gun, 12 color glue sticks (7mm), 6 glue sticks (7 mm), F0130930JA
Order No.: 07L6517
EAN: 8710364052387
MPN:
F0130930JA
930
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4430 € *
Standard delivery time from the manufacturer is: 1 Week
Hot glue gun, F0130930JA, Dremel
The F0130930JA is a glue gun with two temperature settings. Ideal for decorating conventional and heat-sensitive materials. The included transparent and coloured glue sticks offer countless possibilities for your creative projects. From light gluing tasks to the production of ornaments, precise decoration of drinking glasses or mould making and embossing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot glue gun | |
| Voltage | 110-230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |