F0132000KF | Dremel
DREMEL® VersaTip Gas Soldering Iron
NCNR (non cancelable / non returnable)
Multifunctional Butane Soldering Iron, F0132000KF, Dremel
The Dremel VersaTip is a versatile, cordless soldering iron that operates on butane gas, suitable for a range of applications from soldering to pyrography. It offers variable temperature control, a flame lock for continuous use, and a lock to prevent mishaps. The Dremel VersaTip offers simple operation, suitable for users at any skill level. Its cordless design enhances mobility.
The tool features an integrated ignition trigger for quick startups, eliminating the need for a separate ignition tool. A lock also helps prevent accidental ignition. The tool is powered by commonly available lighter gas fuel, ensuring easy access to refills. Refilling the tank is quick and easy, requiring only a few seconds. These features combine to ensure a smooth and hassle-free experience.
Features
- Powered by liquid butane gas with a short heat up time and quick recharge
- Achieve the desired precise finishing results due to the variable temperature setting
- Easy start up thanks to the integrated ignition trigger - no independent ignition tool required
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | Dremel VersaTip 2000 | |
| min. operating temperature | 550 °C | |
| max. operating temperature | 1200 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85151100 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |