F0130290JM | Dremel
DREMEL Engraver 290-1 Compact tool (35 W) with 1accessory, 1 template, F0130290JM
Order No.: 07L6515
EAN: 8710364046850
MPN:
F0130290JM
290-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3081 € *
Standard delivery time from the manufacturer is: 1 Week
Engraver, F0130290JM, Dremel
Engraving tool with variable working depth, for engraving in a variety of materials such as metal, glass, wood, plastic, ceramics, etc. This set also includes a letter and number template that makes it easier to engrave lettering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 35 W | |
| Rated voltage | 230 V | |
| Weight | 310 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |