2615S512JA | Dremel
Grinding disc, Ø 25 mm, shaft Ø 3.2 mm, aluminum oxide, nylon, 2615S512JA, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.6525 € *
Standard delivery time from the manufacturer is: 1 Week
Fine grinding wheels, 2615S512JA, Dremel
Best for cleaning and light sanding on materials like metal, glass, wood, aluminum and plastics. Great to refinish furniture, clean grills, remove paint, tarnish and more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding disc | |
| Version | 2 pieces | |
| diameter | 25 mm | |
| Grit | 320 | |
| Material | nylon | |
| Abrasive Material | aluminum oxide | |
| speed | 20000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68053000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |