2615S510JB | Dremel
Cutting disc, Ø 77 mm, thickness 2 mm, disc, 2615S510JB, package with 3 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.2943 € *
Standard delivery time from the manufacturer is: 1 Week
Cutting disc, 2615S510JB, Dremel
The 2615S510JB is a reinforced type 1 abrasive cutting wheel which is designed to cut a variety of materials such as metal and plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Version | 3 pieces | |
| Head shape | disc | |
| diameter | 77 mm | |
| Thickness | 2 mm | |
| speed | 20000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 68042290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |