2615S500JB | Dremel
Cutting disc, Ø 77 mm, disc, carbide, 2615S500JB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6715 € *
Standard delivery time from the manufacturer is: 1 Week
Carbide cutting disc , 2615S500JB, Dremel
The 2615S500JB is a multipurpose carbide cutting disc. This abrasive cutting wheel with carbide grit is designed for doing straight and plunge cuts in wood and other soft materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Head shape | disc | |
| diameter | 77 mm | |
| Material | carbide | |
| speed | 20000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 68042290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |