2615S423JA | Dremel
Polishing disc, Ø 25 mm, shaft Ø 3.2 mm, disc, felt, 2615S423JA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 1 Week
Textile polishing wheel, 2615S423JA, Dremel
Polish silverware to high luster and for car detailing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | polishing disc | |
| Head shape | disc | |
| diameter | 25 mm | |
| Abrasive Material | felt | |
| speed | 20000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 59119099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |