2615S411DM | Dremel
Grinding disc, Ø 38 mm, stainless steel, 2615S411DM
NCNR (non cancelable / non returnable)
EZ SpeedClic Sanding Discs, 2615S411DM, Dremel
Meet the SC411DM - it's a game-changer with a remarkable 20X longer lifespan compared to Dremel SC411, taking your crafting to new heights. This set includes three 60 grit sanding discs, perfect for shaping and smoothing a variety of materials. Thanks to its durable abrasive, the accessory lasts longer, and the polyester cloth backing pad adds strength. With a 38mm diameter and a sturdy metal support, these discs are built to last. Plus, they work seamlessly with the EZ Lock system for quick and easy accessory changes. And, thanks to the patented EZ SpeedClic™ mandrel design, changing accessories is a breeze, happening 6X faster.
Features
- 3-piece set of 60 grit sanding discs
- Suitable for use on various materials from wood to metal
- 20X longer lifespan compared to Dremel SC411
- EZ SpeedClic for fast and easy accessory changes.
| Filter | Property | Value |
|---|---|---|
| Product type | grinding disc | |
| Version | 3 pieces | |
| diameter | 38 mm | |
| Material | stainless steel |
| Property | Value |
|---|---|
| Customs tariff number | 68053000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |