2615S409JB | Dremel
Cutting disc, Ø 38 mm, shaft Ø 3.2 mm, thickness 0.75 mm, disc, aluminum oxide, 2615S409JB, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.3883 € *
Standard delivery time from the manufacturer is: 1 Week
Thin cut-off wheels, 2615S409JB, Dremel
Thin cut-off wheels for slicing and cutting metal including hardened steel. Ideal for cutting, grooving and trimming all kinds of metal. Cut-off wheels make it easy to cut bolts or screws or make slots in rusted or stripped bolts and screws for removal with a screwdriver. Reinforced with fiberglass for increased durability. The 2615S409JB wheels have a thickness of just 0.75 mm for even thinner cuts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Version | 5 pieces | |
| Head shape | disc | |
| diameter | 38 mm | |
| Thickness | 0.75 mm | |
| Material | aluminum oxide | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68042290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |